357-020-440-201

Heilind Number:EDA357-020-440-201
Manufacturer:EDAC
Manufacturer Number:357-020-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-440-201

Detailed Description

Introducing our 357-020-440-201 Card Edge Connector, a sleek and efficient solution for your PCB connectivity needs. Designed in a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and safety in operation. With two rows of copper alloy contacts offering a total of 20 positions, it guarantees reliable signal transmission with a low amperage of 5A. The .156-inch pitch and .2-inch row spacing enable easy and precise connection on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're designing consumer electronics, industrial machinery, or telecommunications equipment, trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.