357-020-440-202

Heilind Number:EDA357-020-440-202
Manufacturer:EDAC
Manufacturer Number:357-020-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-440-202

Detailed Description

Upgrade your PCB connectivity with our 357-020-440-202 Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of contacts made of high-quality Copper Alloy, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 20 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector to provide efficient and secure board-to-board connections, making it an essential component for your electronic projects. Explore more in our Products category under Connectors.