357-020-440-203

Heilind Number:EDA357-020-440-203
Manufacturer:EDAC
Manufacturer Number:357-020-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-440-203

Detailed Description

Introducing our 357-020-440-203 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for maximum efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of high-quality Copper Alloy contacts, each with 20 positions and a pitch of .156 inches, it allows for secure and precise connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our product to deliver seamless and dependable connectivity for your PCB projects.