357-020-440-204

Heilind Number:EDA357-020-440-204
Manufacturer:EDAC
Manufacturer Number:357-020-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-440-204

Detailed Description

Upgrade your PCB connections with our 357-020-440-204 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each offering a maximum amperage of 5 A, you can rely on secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connectivity. With 20 positions available, this connector offers ample flexibility for your design needs. Whether you require straight or angled mount orientation, our connector can accommodate, guaranteeing a perfect fit for your application. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in our Card Edge Connector for dependable and high-performance PCB connections.