357-020-440-207

Heilind Number:EDA357-020-440-207
Manufacturer:EDAC
Manufacturer Number:357-020-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-440-207

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless connectivity in your electronic devices. Designed for high-performance applications, this connector boasts a sleek black finish that adds a touch of sophistication to your PCB layout. With a current rating of 5A, you can trust in its reliability for power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating for up to 20 positions. Its straight mount orientation allows for easy installation on your PCB. With an operating temperature range of -40 to 105°C, it is suitable for use in a wide range of environments. Trust in the quality and performance of our Card Edge Connector for all your board-to-board PCB connection needs.