357-020-440-208

Heilind Number:EDA357-020-440-208
Manufacturer:EDAC
Manufacturer Number:357-020-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-440-208

Detailed Description

Introducing our 357-020-440-208 Card Edge Connector, the essential component for seamless board-to-board connections. Featuring a sleek black design, this connector not only stands out visually but also delivers exceptional performance, with a 5A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, perfect alignment and connectivity are assured. Boasting 20 positions and a straight mount orientation, it offers versatility in various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in the 357-020-440-208 for efficient and secure board connectivity in your projects.