357-020-440-258

Heilind Number:EDA357-020-440-258
Manufacturer:EDAC
Manufacturer Number:357-020-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-440-258

Detailed Description

Introducing the 357-020-440-258 Card Edge Connector, a high-performance essential for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. Its two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, facilitate efficient signal transmission with 20 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the 357-020-440-258 for secure and efficient card edge connections that meet the highest industry standards.