357-020-440-268

Heilind Number:EDA357-020-440-268
Manufacturer:EDAC
Manufacturer Number:357-020-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-440-268

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, this connector offers optimal signal transmission for up to 20 positions. The straight mount orientation allows for easy installation onto PCBs, while its wide operating temperature range of -40 to 105°C guarantees performance in various environmental conditions. Trust in this connector to deliver efficient power and data transfer in your electronic assemblies.