357-020-440-278

Heilind Number:EDA357-020-440-278
Manufacturer:EDAC
Manufacturer Number:357-020-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-440-278

Detailed Description

Introducing our 357-020-440-278 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Featuring a striking black color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and safety in any application. With two rows of copper alloy contacts providing a total of 20 positions, you can easily establish secure connections on your circuit board. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for even the most demanding environments. Trust in our product to deliver exceptional performance in every connection.