357-020-441-101

Heilind Number:EDA357-020-441-101
Manufacturer:EDAC
Manufacturer Number:357-020-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-441-101

Detailed Description

Introducing our high-quality Card Edge Connector, SKU 357-020-441-101, designed for seamless connectivity in your electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and aesthetics. Featuring a single row design with 20 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient data transmission. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're assembling circuit boards or linking components, trust in the performance and durability of our Card Edge Connector. Upgrade your connectivity solutions today.