357-020-441-102

Heilind Number:EDA357-020-441-102
Manufacturer:EDAC
Manufacturer Number:357-020-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-441-102

Detailed Description

Introducing our 357-020-441-102 Card Edge Connector, a sleek and efficient solution for seamless board-to-board connections. Designed in a striking black color, this connector not only looks sharp but also delivers exceptional performance, with a 5 A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in even the most demanding environments. Featuring a single row layout with 20 positions, and a precise pitch of .156 inches, it offers optimal connectivity for your PCB assembly needs. The copper alloy contact material ensures high conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for various applications in the electronics industry. Trust in the quality and functionality of our Card Edge Connector to elevate the performance of your devices.