357-020-441-103

Heilind Number:EDA357-020-441-103
Manufacturer:EDAC
Manufacturer Number:357-020-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-441-103

Detailed Description

Introducing our Card Edge Connector, the essential link for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a wide range of applications. With a single row design featuring 20 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Engineered for longevity, this connector can withstand operating temperatures ranging from -40 to 105°C. Whether you're designing electronic devices or industrial equipment, this Card Edge Connector is the perfect solution for secure and efficient PCB connections. Upgrade your connectivity game with this high-quality component, available now.