357-020-441-104

Heilind Number:EDA357-020-441-104
Manufacturer:EDAC
Manufacturer Number:357-020-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-441-104

Detailed Description

Introducing our 357-020-441-104 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and 20 copper alloy contact positions, it offers efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in our product to deliver exceptional performance in your next electronic project.