357-020-441-107

Heilind Number:EDA357-020-441-107
Manufacturer:EDAC
Manufacturer Number:357-020-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-441-107

Detailed Description

Introducing our 357-020-441-107 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row with 20 positions, ensuring reliable data and power transmission. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability and conductivity. The black color adds a sleek touch to any assembly. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in our connector for efficient and secure PCB connectivity in your projects.