357-020-441-108

Heilind Number:EDA357-020-441-108
Manufacturer:EDAC
Manufacturer Number:357-020-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-441-108

Detailed Description

Introducing our 357-020-441-108 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with industry safety standards. With a single row design and a pitch of .156 inches, it offers easy integration into your PCB layout. The 20 copper alloy contacts provide reliable conductivity, rated for up to 5A of power transmission. Whether you're designing for industrial machinery or consumer electronics, this connector is built to perform in a wide operating temperature range of -40 to 105°C. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB design with the 357-020-441-108 Card Edge Connector, where quality meets innovation.