357-020-441-112

Heilind Number:EDA357-020-441-112
Manufacturer:EDAC
Manufacturer Number:357-020-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-441-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic applications. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a black housing color and straight mount orientation, it offers both functionality and sleek aesthetics. The 20 positions, arranged in a single row with a .156 inch pitch, provide ample connectivity options. Each contact is made of robust Copper Alloy, capable of handling up to 5A of current. With a wide operating temperature range of -40 to 105°C, this connector is ideal for use in diverse industrial settings. Trust in its quality and efficiency for your connectivity needs.