357-020-441-178

Heilind Number:EDA357-020-441-178
Manufacturer:EDAC
Manufacturer Number:357-020-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-441-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 20 positions, it offers efficient and space-saving connectivity for your PCB assemblies. The contact material, Copper Alloy, guarantees optimal conductivity and signal integrity. Accommodating a pitch of .156 inches and row spacing of .2 inches, this connector facilitates smooth and secure mating. Its straight mount orientation allows for easy integration into your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to elevate the connectivity of your electronic devices.