357-020-442-201

Heilind Number:EDA357-020-442-201
Manufacturer:EDAC
Manufacturer Number:357-020-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-442-201

Detailed Description

Enhance the connectivity of your electronic devices with our 357-020-442-201 Card Edge Connector. Crafted with precision and durability in mind, this essential component boasts a sleek black design that seamlessly integrates into any PCB assembly. With a current rating of 5 A, it ensures reliable power transmission for optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection and compliance with safety standards. Featuring two rows of high-quality Copper Alloy contacts, with a pitch and row spacing of .156 in and .2 in respectively, it provides efficient signal transmission across 20 positions. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in this Card Edge Connector to deliver seamless and stable board-to-board connections, making it a must-have for your electronic projects.