357-020-442-203

Heilind Number:EDA357-020-442-203
Manufacturer:EDAC
Manufacturer Number:357-020-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-442-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-020-442-203. Featuring a sleek black design, this connector is not only aesthetically pleasing but also highly functional, with a 5A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of contacts made from high-quality Copper Alloy, this connector offers seamless communication between PCBs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 20 positions accommodate a wide range of connections. Designed for straight mounting orientation, it's perfect for board-to-board PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component in maintaining peak performance in your electronic systems. Explore our full range of connectors in the Products category for all your connectivity needs.