357-020-442-207

Heilind Number:EDA357-020-442-207
Manufacturer:EDAC
Manufacturer Number:357-020-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-442-207

Detailed Description

Introducing our 357-020-442-207 Card Edge Connector, designed for seamless and secure board-to-board connections. This high-performance connector features 20 positions across 2 rows, ensuring ample connectivity in compact spaces. Crafted from durable UL 94V-0 Thermoplastic Polyester, with Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The sleek black housing not only adds a professional touch but also meets stringent safety standards. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.