357-020-442-208

Heilind Number:EDA357-020-442-208
Manufacturer:EDAC
Manufacturer Number:357-020-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-442-208

Detailed Description

Introducing the 357-020-442-208 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts offering 20 positions, it provides ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy installation and precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Whether you're a seasoned engineer or a DIY enthusiast, the 357-020-442-208 is a must-have component for your next project. Upgrade your connectivity game today with this top-of-the-line card edge connector.