357-020-442-212

Heilind Number:EDA357-020-442-212
Manufacturer:EDAC
Manufacturer Number:357-020-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-442-212

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. Its two rows of Copper Alloy contacts, featuring a pitch of .156 inches and a row spacing of .2 inches, provide secure and efficient board-to-board connections. With 20 positions, it offers ample room for extensive circuitry. The sleek black finish not only adds a touch of sophistication but also signifies its 5A amperage rating. Designed for straight mount orientation, this connector guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for various industrial applications. Trust in our Card Edge Connector for top-tier performance and lasting durability in your electronic projects.