357-020-442-258

Heilind Number:EDA357-020-442-258
Manufacturer:EDAC
Manufacturer Number:357-020-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-442-258

Detailed Description

Introducing the 357-020-442-258 Card Edge Connector, a vital component for seamless PCB connectivity. Engineered with precision and durability in mind, this connector features a sleek black design that not only enhances aesthetics but also ensures reliable performance. With a maximum amperage of 5A and copper alloy contacts, it guarantees efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional protection against heat and fire hazards. Boasting two rows of 20 positions each, with a pitch of .156 inches and row spacing of .2 inches, it allows for secure and stable board-to-board connections. Whether for industrial machinery or consumer electronics, this connector is the perfect choice for applications requiring a wide operating temperature range of -40 to 105°C. Trust in the 357-020-442-258 for seamless and dependable connectivity in any environment.