357-020-442-268

Heilind Number:EDA357-020-442-268
Manufacturer:EDAC
Manufacturer Number:357-020-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-442-268

Detailed Description

Upgrade your PCB connections with our 357-020-442-268 Card Edge Connector. Designed for high-performance applications, this black connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each rated for 5 A, you can trust in reliable and efficient power transfer. The .156-inch pitch and .2-inch row spacing accommodate 20 positions, offering ample connectivity options. Whether you need straight or right-angle mounting, this connector fits seamlessly into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in any environment. Trust in our connector for seamless board-to-board connections in your electronic systems.