357-020-442-278

Heilind Number:EDA357-020-442-278
Manufacturer:EDAC
Manufacturer Number:357-020-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-442-278

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector ( 357-020-442-278). Designed for optimal performance, this black connector features 20 positions across 2 rows, ensuring seamless board-to-board PCB connections. With a contact material of copper alloy, it guarantees reliable conductivity, while the UL 94V-0 thermoplastic polyester housing offers durability and safety. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in its 5A amperage capacity and .2-inch row spacing for efficient power transmission. Upgrade your devices with this essential component, available in our extensive range of connectors.