357-020-445-101

Heilind Number:EDA357-020-445-101
Manufacturer:EDAC
Manufacturer Number:357-020-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-445-101

Detailed Description

Introducing our Card Edge Connector, a high-performance solution designed for seamless board-to-board PCB connectivity. Featuring a sleek black housing crafted from UL 94V-0 rated Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a single row configuration and 20 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing allow for easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide range of environments. Trust in our product to deliver exceptional performance and longevity in all your PCB connectivity needs.