357-020-445-103

Heilind Number:EDA357-020-445-103
Manufacturer:EDAC
Manufacturer Number:357-020-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-445-103

Detailed Description

Introducing our 357-020-445-103 Card Edge Connector, a vital component for seamless PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 20 positions, it offers efficient connectivity for your electronic devices. The contact material, crafted from high-quality copper alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. With a straight mount orientation, installation is quick and hassle-free. Trust in the 357-020-445-103 for secure and high-performance board-to-board connections in your projects. Elevate your electronic designs with this essential component.