357-020-445-104

Heilind Number:EDA357-020-445-104
Manufacturer:EDAC
Manufacturer Number:357-020-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-445-104

Detailed Description

Introducing our 357-020-445-104 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers a high level of performance but also adds a touch of sophistication to any electronic assembly. With a single row layout and 20 positions, it provides ample connectivity for your PCB needs. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and secure mating. Designed for straight mounting orientation, it guarantees a snug fit in any application. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the 357-020-445-104 for your connectivity requirements, and experience the perfect blend of form and function in one compact package.