357-020-445-108

Heilind Number:EDA357-020-445-108
Manufacturer:EDAC
Manufacturer Number:357-020-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-445-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a single row layout and 20 positions, it provides ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity. Its .156 inch pitch and .2 inch row spacing offer precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating for efficient power transfer. Whether you're a professional in the industry or a DIY enthusiast, this Card Edge Connector is a must-have in your toolkit. Upgrade your connectivity experience and shop now.