357-020-445-112

Heilind Number:EDA357-020-445-112
Manufacturer:EDAC
Manufacturer Number:357-020-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-445-112

Detailed Description

Introducing our high-performance Card Edge Connector, expertly designed for seamless integration in PCB applications. Crafted with precision and durability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance under even the most demanding conditions. With a single row configuration and 20 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing ensure easy and secure mating. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for use in various industries, from telecommunications to industrial automation. Trust in our Card Edge Connector for efficient and dependable board-to-board connections.