357-020-445-158

Heilind Number:EDA357-020-445-158
Manufacturer:EDAC
Manufacturer Number:357-020-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-445-158

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-020-445-158. Designed for optimal conductivity and reliability, this connector features 20 positions in a single row, perfect for streamlined PCB layouts. The housing is constructed of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment and secure connections are guaranteed. The contact material is made of Copper Alloy, providing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional in the electronics industry or a hobbyist, this black Card Edge Connector is a must-have component for your projects. Upgrade your connectivity solutions with confidence.