357-020-445-168

Heilind Number:EDA357-020-445-168
Manufacturer:EDAC
Manufacturer Number:357-020-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-445-168

Detailed Description

Introducing our cutting-edge Card Edge Connector, SKU 357-020-445-168. Designed for seamless integration in your electronic devices, this connector boasts a sleek black finish and exceptional durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 20 positions, it offers optimal connectivity for your PCB applications. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient performance. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise and secure connections. Its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in various environments. Trust in this Card Edge Connector for superior quality and performance in your electronic designs.