357-020-445-178

Heilind Number:EDA357-020-445-178
Manufacturer:EDAC
Manufacturer Number:357-020-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-445-178

Detailed Description

Upgrade your PCB connectivity with our 357-020-445-178 Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 20 positions, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing optimize signal transmission. Suitable for a wide range of applications, this connector has a 5A amperage rating and can operate in temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional electronics engineer, this Card Edge Connector is a must-have for achieving precision connectivity on your PCBs. Elevate your projects with superior quality and performance.