357-020-447-101

Heilind Number:EDA357-020-447-101
Manufacturer:EDAC
Manufacturer Number:357-020-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-447-101

Detailed Description

Introducing our Black Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a single row with 20 positions and a pitch of .156 inches, ensuring secure and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is built to withstand even the harshest environments. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this high-quality connector for your electronic projects, whether in industrial applications or consumer electronics. Explore our full range of connectors for all your PCB needs.