357-020-447-104

Heilind Number:EDA357-020-447-104
Manufacturer:EDAC
Manufacturer Number:357-020-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-447-104

Detailed Description

Introducing our 357-020-447-104 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a single row configuration and 20 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable choice for your PCB assembly needs. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your electronic projects with the 357-020-447-104 Card Edge Connector.