357-020-447-107

Heilind Number:EDA357-020-447-107
Manufacturer:EDAC
Manufacturer Number:357-020-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-447-107

Detailed Description

Introducing our 357-020-447-107 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this sleek black connector not only enhances the aesthetics of your PCB layout but also ensures reliable performance. With a low amperage rating of 5 A, it is perfect for a wide range of electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees exceptional conductivity and longevity. The single-row design with 20 positions offers ample connectivity options while the .156-inch pitch and .2-inch row spacing allow for easy integration. Engineered for versatility, it can be mounted straight for hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in even the most demanding environments. Trust in our 357-020-447-107 Card Edge Connector to elevate the performance of your PCB assemblies.