357-020-447-108

Heilind Number:EDA357-020-447-108
Manufacturer:EDAC
Manufacturer Number:357-020-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-447-108

Detailed Description

Introducing our Black Card Edge Connector, SKU 357-020-447-108, designed for seamless board-to-board PCB connectivity in a wide range of applications. With a sleek, streamlined profile and a single row layout, this high-performance connector offers reliability and efficiency in data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and secure connectivity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy integration into PCB layouts. The 20-position design caters to multiple connection needs, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial, automotive, and aerospace applications. Trust in its quality and performance for your connectivity requirements.