357-020-447-112

Heilind Number:EDA357-020-447-112
Manufacturer:EDAC
Manufacturer Number:357-020-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-447-112

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for reliable and efficient performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 20 positions, it offers ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees superior conductivity. The .156 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Whether you need straight or right-angle mounting orientation, this connector accommodates your specific design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in our Card Edge Connector to deliver seamless connectivity in your projects.