357-020-447-158

Heilind Number:EDA357-020-447-158
Manufacturer:EDAC
Manufacturer Number:357-020-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-447-158

Detailed Description

Introducing our 357-020-447-158 Card Edge Connector, the essential component for seamless board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row design and 20 positions, it offers ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and efficient installation. Its straight mount orientation adds to its versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for both industrial and commercial settings. Trust in the quality and functionality of our Card Edge Connector to elevate the performance of your electronic systems.