357-020-447-168

Heilind Number:EDA357-020-447-168
Manufacturer:EDAC
Manufacturer Number:357-020-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-447-168

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 20 positions and a pitch of .156 inches, ensuring reliable performance in high-density applications. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides optimal conductivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of electronic devices. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for secure and efficient board-to-board connections in your next project.