357-020-453-101

Heilind Number:EDA357-020-453-101
Manufacturer:EDAC
Manufacturer Number:357-020-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-453-101

Detailed Description

Introducing our cutting-edge Card Edge Connector, a vital component for seamlessly connecting circuit boards in electronic devices. Designed for durability and optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a single row configuration and 20 positions, it offers ample connectivity options. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity. Its .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Perfect for right-angle mounting, this connector is ideal for compact PCB layouts. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it meets industry standards for safety and efficiency. Elevate your electronic designs with this top-of-the-line Card Edge Connector.