357-020-453-102

Heilind Number:EDA357-020-453-102
Manufacturer:EDAC
Manufacturer Number:357-020-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-453-102

Detailed Description

Introducing our high-performance Card Edge Connector, expertly designed to ensure seamless connectivity in your electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, providing exceptional protection against heat and wear. With a single row layout and 20 positions, it offers ample room for efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Perfect for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and performance of our Card Edge Connector to elevate the functionality of your electronic designs.