357-020-453-103

Heilind Number:EDA357-020-453-103
Manufacturer:EDAC
Manufacturer Number:357-020-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-453-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in electronic devices. Engineered for reliability, this connector features a single row with 20 positions, ensuring efficient signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and compliance with safety standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The contact material, made of Copper Alloy, ensures optimal conductivity. Its right-angle mount orientation allows for versatile placement on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its robust construction and superior performance for your connectivity needs.