357-020-453-104

Heilind Number:EDA357-020-453-104
Manufacturer:EDAC
Manufacturer Number:357-020-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-453-104

Detailed Description

Experience seamless connectivity with our Card Edge Connector, 357-020-453-104. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector offers 20 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, allowing for efficient PCB connections. Its right-angle mount orientation provides flexibility in installation, while its operating temperature range of -40 to 105°C ensures reliable operation in various environments. Trust in this high-quality connector for your board-to-board PCB connectivity needs.