357-020-453-108

Heilind Number:EDA357-020-453-108
Manufacturer:EDAC
Manufacturer Number:357-020-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-453-108

Detailed Description

Introducing our Card Edge Connector, a high-performance component designed for seamless board-to-board connections in electronic systems. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and fire safety compliance. With a single row layout and 20 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its right-angle mount orientation enables easy installation and space-saving design, making it perfect for compact electronic devices. Trust in the quality and performance of our Card Edge Connector to power your innovations.