357-020-453-112

Heilind Number:EDA357-020-453-112
Manufacturer:EDAC
Manufacturer Number:357-020-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-453-112

Detailed Description

Introducing our 357-020-453-112 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This sleek black connector features a single row design with 20 positions, ensuring reliable and efficient connectivity. With a high amperage rating of 5A, it's ideal for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees longevity and performance. The right-angle mount orientation offers versatility in installation, while the generous pitch of .156 inches and row spacing of .2 inches make for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in the 357-020-453-112 for seamless and secure PCB connections in your projects.