357-020-453-158

Heilind Number:EDA357-020-453-158
Manufacturer:EDAC
Manufacturer Number:357-020-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-453-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black exterior made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a single row layout and 20 positions, it offers ample connectivity for your PCB assembly needs. The contact material, Copper Alloy, guarantees reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Its right-angle mount orientation facilitates space-saving installation, perfect for compact designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in the quality and performance of our Card Edge Connector to elevate your electronic projects to the next level.