357-020-453-178

Heilind Number:EDA357-020-453-178
Manufacturer:EDAC
Manufacturer Number:357-020-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-453-178

Detailed Description

Introducing our Card Edge Connector, designed to seamlessly bridge the gap between PCBs with unrivaled precision and reliability. Crafted with meticulous attention to detail, this connector boasts a sleek Black color and a single row layout, ideal for compact electronic assemblies. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures superior durability and safety in all operating environments. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless connectivity. Supporting 20 positions, this connector is perfect for a wide range of applications. Its Right Angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in extreme conditions. Trust in our Card Edge Connector to elevate your PCB connectivity experience with unmatched quality and performance.