357-020-454-101

Heilind Number:EDA357-020-454-101
Manufacturer:EDAC
Manufacturer Number:357-020-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-454-101

Detailed Description

Introducing our 357-020-454-101 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum safety in any application. With a single row layout and 20 positions, it offers ample connectivity options while maintaining a compact design. The contact material, Copper Alloy, guarantees reliable signal transmission, even in high-speed data applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide range of industries. Its right-angle mount orientation allows for easy installation, making it ideal for space-constrained projects. Trust in the quality and efficiency of our Card Edge Connector to meet your connectivity needs with precision and reliability.