357-020-454-102

Heilind Number:EDA357-020-454-102
Manufacturer:EDAC
Manufacturer Number:357-020-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-454-102

Detailed Description

Introducing our 357-020-454-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking black color, making it both visually appealing and flame retardant. With a single row layout and 20 positions, it offers ample connectivity options while ensuring efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation is perfect for space-saving installations, and with an operating temperature range of -40 to 105°C, it can withstand even the harshest environments. Trust in the 357-020-454-102 for seamless and secure PCB connections in your next project.